Technical Document
Specifications
Brand
Renesas ElectronicsChannel Type
N
Maximum Continuous Drain Current
7 A
Maximum Drain Source Voltage
1500 V
Package Type
SC-65
Series
2SK1317
Pin Count
3
Maximum Drain Source Resistance
12 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Transistor Material
Si
Number of Elements per Chip
1
Country of Origin
Malaysia
BD 3.086
BD 3.086 Each (Exc. Vat)
BD 3.395
BD 3.395 Each (inc. VAT)
Standard
1
BD 3.086
BD 3.086 Each (Exc. Vat)
BD 3.395
BD 3.395 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.086 |
5 - 9 | BD 3.030 |
10 - 29 | BD 2.849 |
30 - 249 | BD 2.398 |
250+ | BD 2.128 |
Technical Document
Specifications
Brand
Renesas ElectronicsChannel Type
N
Maximum Continuous Drain Current
7 A
Maximum Drain Source Voltage
1500 V
Package Type
SC-65
Series
2SK1317
Pin Count
3
Maximum Drain Source Resistance
12 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Transistor Material
Si
Number of Elements per Chip
1
Country of Origin
Malaysia