Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Driver
Input Signal Type
TTL
Output Logic Level
TTL
Number of Clock Inputs
2
Package Type
SSOP
Pin Count
20
BD 39.072
BD 0.610 Each (In a Tube of 64) (Exc. Vat)
BD 42.979
BD 0.671 Each (In a Tube of 64) (inc. VAT)
64
BD 39.072
BD 0.610 Each (In a Tube of 64) (Exc. Vat)
BD 42.979
BD 0.671 Each (In a Tube of 64) (inc. VAT)
64
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
64 - 64 | BD 0.610 | BD 39.072 |
128 - 192 | BD 0.500 | BD 32.032 |
256 - 448 | BD 0.468 | BD 29.920 |
512 - 960 | BD 0.418 | BD 26.752 |
1024+ | BD 0.346 | BD 22.176 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Driver
Input Signal Type
TTL
Output Logic Level
TTL
Number of Clock Inputs
2
Package Type
SSOP
Pin Count
20