Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 501MLF Clock Buffer 8-Pin SOIC

RS Stock No.: 217-7829Brand: Renesas ElectronicsManufacturers Part No.: 501MLF
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

1

Maximum Supply Current

20 mA

Maximum Input Frequency

50MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 54.417

BD 0.561 Each (In a Tube of 97) (Exc. Vat)

BD 59.859

BD 0.617 Each (In a Tube of 97) (inc. VAT)

Renesas Electronics 501MLF Clock Buffer 8-Pin SOIC

BD 54.417

BD 0.561 Each (In a Tube of 97) (Exc. Vat)

BD 59.859

BD 0.617 Each (In a Tube of 97) (inc. VAT)

Renesas Electronics 501MLF Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

1

Maximum Supply Current

20 mA

Maximum Input Frequency

50MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more