Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
13 mA
Maximum Input Frequency
200MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Stock information temporarily unavailable.
BD 3.328
BD 0.666 Each (In a Pack of 5) (Exc. Vat)
BD 3.661
BD 0.733 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
Select packaging type
Standard
5
BD 3.328
BD 0.666 Each (In a Pack of 5) (Exc. Vat)
BD 3.661
BD 0.733 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.666 | BD 3.328 |
50 - 95 | BD 0.566 | BD 2.832 |
100 - 245 | BD 0.550 | BD 2.750 |
250 - 995 | BD 0.539 | BD 2.695 |
1000+ | BD 0.534 | BD 2.668 |
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
13 mA
Maximum Input Frequency
200MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8