Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
LVCMOS
Logic Function
Clock Generator
Input Signal Type
Single Ended
Output Logic Level
LVCMOS
Package Type
VFQFPN
Pin Count
10
Stock information temporarily unavailable.
BD 50.600
BD 0.506 Each (Supplied as a Tape) (Exc. Vat)
BD 55.660
BD 0.557 Each (Supplied as a Tape) (inc. VAT)
5L1503L-000NVGI, Clock Generator LVCMOS, 10-Pin VFQFPN
100
BD 50.600
BD 0.506 Each (Supplied as a Tape) (Exc. Vat)
BD 55.660
BD 0.557 Each (Supplied as a Tape) (inc. VAT)
5L1503L-000NVGI, Clock Generator LVCMOS, 10-Pin VFQFPN
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 100 | BD 0.506 | BD 50.600 |
200 - 400 | BD 0.473 | BD 47.300 |
500 - 900 | BD 0.418 | BD 41.800 |
1000 - 2400 | BD 0.336 | BD 33.550 |
2500+ | BD 0.330 | BD 33.000 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
LVCMOS
Logic Function
Clock Generator
Input Signal Type
Single Ended
Output Logic Level
LVCMOS
Package Type
VFQFPN
Pin Count
10