Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 5P49EE502NDGI, PLL Clock Generator 4.6 V 20-Pin VFQFPN

RS Stock No.: 262-8959Brand: Renesas ElectronicsManufacturers Part No.: 5P49EE502NDGI
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Maximum Output Frequency

120MHz

Package Type

VFQFPN

Pin Count

20

Maximum Operating Supply Voltage

4.6 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.201

BD 1.600 Each (In a Pack of 2) (Exc. Vat)

BD 3.521

BD 1.760 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics 5P49EE502NDGI, PLL Clock Generator 4.6 V 20-Pin VFQFPN
Select packaging type

BD 3.201

BD 1.600 Each (In a Pack of 2) (Exc. Vat)

BD 3.521

BD 1.760 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics 5P49EE502NDGI, PLL Clock Generator 4.6 V 20-Pin VFQFPN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.600BD 3.201
10 - 48BD 1.474BD 2.948
50 - 98BD 1.419BD 2.838
100 - 248BD 1.265BD 2.530
250+BD 1.221BD 2.442

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Frequency

120MHz

Package Type

VFQFPN

Pin Count

20

Maximum Operating Supply Voltage

4.6 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more