Renesas Electronics 5V41066PGG, Frequency Synthesizer 3.465 V 20-Pin TSSOP

RS Stock No.: 254-4948Brand: Renesas ElectronicsManufacturers Part No.: 5V41066PGG
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Category

Digital Synthesizer

Maximum Output Frequency

200MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Operating Supply Voltage

3.465 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 85.063

BD 1.150 Each (In a Tube of 74) (Exc. Vat)

BD 93.569

BD 1.265 Each (In a Tube of 74) (inc. VAT)

Renesas Electronics 5V41066PGG, Frequency Synthesizer 3.465 V 20-Pin TSSOP

BD 85.063

BD 1.150 Each (In a Tube of 74) (Exc. Vat)

BD 93.569

BD 1.265 Each (In a Tube of 74) (inc. VAT)

Renesas Electronics 5V41066PGG, Frequency Synthesizer 3.465 V 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Category

Digital Synthesizer

Maximum Output Frequency

200MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Operating Supply Voltage

3.465 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more