Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
1MB
Organisation
128K x 8
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
12ns
Country of Origin
Taiwan, Province Of China
BD 3.883
BD 1.942 Each (In a Pack of 2) (Exc. Vat)
BD 4.271
BD 2.136 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics SRAM, 71024S12TYG- 1MB
Select packaging type
Standard
2
BD 3.883
BD 1.942 Each (In a Pack of 2) (Exc. Vat)
BD 4.271
BD 2.136 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics SRAM, 71024S12TYG- 1MB
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 2 | BD 1.942 | BD 3.883 |
| 4 - 8 | BD 1.930 | BD 3.861 |
| 10 - 22 | BD 1.832 | BD 3.663 |
| 24+ | BD 1.815 | BD 3.630 |
Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
1MB
Organisation
128K x 8
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
12ns
Country of Origin
Taiwan, Province Of China


