Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
576kbit
Organisation
64K x 9
Data Bus Width
9bit
Bus Directional
Bi-Directional
Access Time
20 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Height
2.79mm
Number of Words
64K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
9bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
20ns
Maximum Operating Supply Voltage
5.5 V
BD 1,354.320
BD 42.322 Each (In a Tube of 32) (Exc. Vat)
BD 1,489.752
BD 46.554 Each (In a Tube of 32) (inc. VAT)
32
BD 1,354.320
BD 42.322 Each (In a Tube of 32) (Exc. Vat)
BD 1,489.752
BD 46.554 Each (In a Tube of 32) (inc. VAT)
Stock information temporarily unavailable.
32
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
576kbit
Organisation
64K x 9
Data Bus Width
9bit
Bus Directional
Bi-Directional
Access Time
20 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Height
2.79mm
Number of Words
64K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
9bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
20ns
Maximum Operating Supply Voltage
5.5 V
