Renesas Electronics 144kbit FIFO Memory, 32-Pin PLCC, 72V06L15JG

RS Stock No.: 217-3702Brand: Renesas ElectronicsManufacturers Part No.: 72V06L15JG
brand-logo
View all in FIFO Memory

Technical Document

Specifications

Memory Size

144kbit

Organisation

16K x 9

Data Bus Width

9bit

Bus Directional

Bi-Directional

Access Time

15 ns

Configuration

Single

Clock Frequency

40MHz

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

13.97 x 11.43 x 2.79mm

Length

13.97mm

Width

11.43mm

Height

2.79mm

Number of Words

16k

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Number of Bits per Word

9bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

15ns

Maximum Operating Supply Voltage

3.6 V

BD 28.044

BD 28.044 Each (Exc. Vat)

BD 30.848

BD 30.848 Each (inc. VAT)

Renesas Electronics 144kbit FIFO Memory, 32-Pin PLCC, 72V06L15JG
Select packaging type

BD 28.044

BD 28.044 Each (Exc. Vat)

BD 30.848

BD 30.848 Each (inc. VAT)

Renesas Electronics 144kbit FIFO Memory, 32-Pin PLCC, 72V06L15JG

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 28.044
5+BD 26.724

Technical Document

Specifications

Memory Size

144kbit

Organisation

16K x 9

Data Bus Width

9bit

Bus Directional

Bi-Directional

Access Time

15 ns

Configuration

Single

Clock Frequency

40MHz

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

13.97 x 11.43 x 2.79mm

Length

13.97mm

Width

11.43mm

Height

2.79mm

Number of Words

16k

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Number of Bits per Word

9bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

15ns

Maximum Operating Supply Voltage

3.6 V