Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
8
Package Type
TSSOP
Pin Count
48
Output Level
3-State
Stock information temporarily unavailable.
BD 660.000
BD 0.330 Each (On a Reel of 2000) (Exc. Vat)
BD 726.000
BD 0.363 Each (On a Reel of 2000) (inc. VAT)
Renesas Electronics 74ALVC164245PAG8, Dual Bus Transceiver, 8-Bit 3-State, 48-Pin TSSOP
2000
BD 660.000
BD 0.330 Each (On a Reel of 2000) (Exc. Vat)
BD 726.000
BD 0.363 Each (On a Reel of 2000) (inc. VAT)
Renesas Electronics 74ALVC164245PAG8, Dual Bus Transceiver, 8-Bit 3-State, 48-Pin TSSOP
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
8
Package Type
TSSOP
Pin Count
48
Output Level
3-State