Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
8
Package Type
SSOP
Pin Count
48
Output Level
3-State
BD 383.250
BD 0.383 Each (On a Reel of 1000) (Exc. Vat)
BD 421.575
BD 0.421 Each (On a Reel of 1000) (inc. VAT)
1000
BD 383.250
BD 0.383 Each (On a Reel of 1000) (Exc. Vat)
BD 421.575
BD 0.421 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
8
Package Type
SSOP
Pin Count
48
Output Level
3-State