Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Logic Function
Demultiplexer
Demultiplexing Capability
1-of-4
Number of Elements per Chip
2
Number of Input Enables per Element
2
BD 4.345
BD 0.434 Each (In a Pack of 10) (Exc. Vat)
BD 4.779
BD 0.477 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74CBTLV3253PGG Demultiplexer, Dual, Demultiplexer, 1-of-4
Select packaging type
Standard
10
BD 4.345
BD 0.434 Each (In a Pack of 10) (Exc. Vat)
BD 4.779
BD 0.477 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74CBTLV3253PGG Demultiplexer, Dual, Demultiplexer, 1-of-4
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.434 | BD 4.345 |
20 - 40 | BD 0.424 | BD 4.235 |
50 - 90 | BD 0.407 | BD 4.070 |
100 - 240 | BD 0.341 | BD 3.410 |
250+ | BD 0.319 | BD 3.190 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Logic Function
Demultiplexer
Demultiplexing Capability
1-of-4
Number of Elements per Chip
2
Number of Input Enables per Element
2