Renesas Electronics 74CBTLV3257PGG, Bus Switch, 4 x 2:1, 16-Pin TSSOP

RS Stock No.: 217-7898Brand: Renesas ElectronicsManufacturers Part No.: 74CBTLV3257PGG
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

74CBT

Configuration

4 x 2:1

Number of Elements per Chip

13

Number of Inputs per Chip

14

Number of Outputs per Chip

12

Package Type

TSSOP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 32.208

BD 0.336 Each (In a Tube of 96) (Exc. Vat)

BD 35.429

BD 0.370 Each (In a Tube of 96) (inc. VAT)

Renesas Electronics 74CBTLV3257PGG, Bus Switch, 4 x 2:1, 16-Pin TSSOP

BD 32.208

BD 0.336 Each (In a Tube of 96) (Exc. Vat)

BD 35.429

BD 0.370 Each (In a Tube of 96) (inc. VAT)

Renesas Electronics 74CBTLV3257PGG, Bus Switch, 4 x 2:1, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74CBT

Configuration

4 x 2:1

Number of Elements per Chip

13

Number of Inputs per Chip

14

Number of Outputs per Chip

12

Package Type

TSSOP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more