Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74CBT
Configuration
4 x 2:1
Number of Elements per Chip
13
Number of Inputs per Chip
4
Number of Outputs per Chip
8
Country of Origin
Philippines
BD 4.125
BD 0.412 Each (In a Pack of 10) (Exc. Vat)
BD 4.537
BD 0.453 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74CBTLV3257QG, Bus Switch, 4 x 2:1
Select packaging type
Standard
10
BD 4.125
BD 0.412 Each (In a Pack of 10) (Exc. Vat)
BD 4.537
BD 0.453 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics 74CBTLV3257QG, Bus Switch, 4 x 2:1
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 10 | BD 0.412 | BD 4.125 |
| 20 - 40 | BD 0.407 | BD 4.070 |
| 50 - 90 | BD 0.390 | BD 3.905 |
| 100 - 280 | BD 0.324 | BD 3.245 |
| 290+ | BD 0.324 | BD 3.245 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74CBT
Configuration
4 x 2:1
Number of Elements per Chip
13
Number of Inputs per Chip
4
Number of Outputs per Chip
8
Country of Origin
Philippines


