Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Bus Transceiver
Number of Elements per Chip
36
Number of Channels per Chip
16
Polarity
Non-Inverting
Package Type
TSSOP
Pin Count
48
Output Level
3-State
Stock information temporarily unavailable.
BD 25.954
BD 0.666 Each (In a Tube of 39) (Exc. Vat)
BD 28.549
BD 0.733 Each (In a Tube of 39) (inc. VAT)
Renesas Electronics 74FCT162245ATPAG, 36 Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
39
BD 25.954
BD 0.666 Each (In a Tube of 39) (Exc. Vat)
BD 28.549
BD 0.733 Each (In a Tube of 39) (inc. VAT)
Renesas Electronics 74FCT162245ATPAG, 36 Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
Stock information temporarily unavailable.
39
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
39 - 78 | BD 0.666 | BD 25.954 |
117 - 468 | BD 0.512 | BD 19.948 |
507 - 975 | BD 0.451 | BD 17.589 |
1014 - 2496 | BD 0.363 | BD 14.157 |
2535+ | BD 0.341 | BD 13.299 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Bus Transceiver
Number of Elements per Chip
36
Number of Channels per Chip
16
Polarity
Non-Inverting
Package Type
TSSOP
Pin Count
48
Output Level
3-State