Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 74FCT16244CTPAG8 Quad-Channel Buffer & Line Driver, 3-State

RS Stock No.: 249-4388Brand: Renesas ElectronicsManufacturers Part No.: 74FCT16244CTPAG8
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74LV

Logic Function

Buffer

Number of Channels per Chip

4

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Stock information temporarily unavailable.

BD 2.950

BD 0.295 Each (In a Pack of 10) (Exc. Vat)

BD 3.245

BD 0.325 Each (In a Pack of 10) (inc. VAT)

Renesas Electronics 74FCT16244CTPAG8 Quad-Channel Buffer & Line Driver, 3-State
Select packaging type

BD 2.950

BD 0.295 Each (In a Pack of 10) (Exc. Vat)

BD 3.245

BD 0.325 Each (In a Pack of 10) (inc. VAT)

Renesas Electronics 74FCT16244CTPAG8 Quad-Channel Buffer & Line Driver, 3-State
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

74LV

Logic Function

Buffer

Number of Channels per Chip

4

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State