Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Bus Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
16
Polarity
Non-Inverting
Package Type
QSOP
Pin Count
20
Output Level
3-State
Stock information temporarily unavailable.
BD 19.360
BD 0.352 Each (In a Tube of 55) (Exc. Vat)
BD 21.296
BD 0.387 Each (In a Tube of 55) (inc. VAT)
Renesas Electronics 74FCT245ATQG, 18 Bus Transceiver, 16-Bit Non-Inverting 3-State, 20-Pin QSOP
55
BD 19.360
BD 0.352 Each (In a Tube of 55) (Exc. Vat)
BD 21.296
BD 0.387 Each (In a Tube of 55) (inc. VAT)
Renesas Electronics 74FCT245ATQG, 18 Bus Transceiver, 16-Bit Non-Inverting 3-State, 20-Pin QSOP
Stock information temporarily unavailable.
55
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
55 - 55 | BD 0.352 | BD 19.360 |
110 - 495 | BD 0.286 | BD 15.730 |
550 - 990 | BD 0.226 | BD 12.402 |
1045 - 2475 | BD 0.187 | BD 10.285 |
2530+ | BD 0.170 | BD 9.378 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74FCT
Logic Function
Bus Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
16
Polarity
Non-Inverting
Package Type
QSOP
Pin Count
20
Output Level
3-State