Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Distribution
Input Signal Type
TTL
Output Logic Level
CMOS, TTL
Number of Clock Inputs
1
Package Type
QSOP
Pin Count
20
BD 29.645
BD 0.539 Each (In a Tube of 55) (Exc. Vat)
BD 32.609
BD 0.593 Each (In a Tube of 55) (inc. VAT)
55
BD 29.645
BD 0.539 Each (In a Tube of 55) (Exc. Vat)
BD 32.609
BD 0.593 Each (In a Tube of 55) (inc. VAT)
55
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Clock Distribution
Input Signal Type
TTL
Output Logic Level
CMOS, TTL
Number of Clock Inputs
1
Package Type
QSOP
Pin Count
20