Renesas Electronics 841S104EGILF, PLL Clock Driver 5 3.3 V 16-Pin TSSOP

RS Stock No.: 263-7975Brand: Renesas ElectronicsManufacturers Part No.: 841S104EGILF
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Category

Crystal Oscillator

Maximum Output Frequency

100MHz

Number of Elements per Chip

5

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Operating Supply Voltage

3.3 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 418.066

BD 6.743 Each (In a Tube of 62) (Exc. Vat)

BD 459.873

BD 7.417 Each (In a Tube of 62) (inc. VAT)

Renesas Electronics 841S104EGILF, PLL Clock Driver 5 3.3 V 16-Pin TSSOP

BD 418.066

BD 6.743 Each (In a Tube of 62) (Exc. Vat)

BD 459.873

BD 7.417 Each (In a Tube of 62) (inc. VAT)

Renesas Electronics 841S104EGILF, PLL Clock Driver 5 3.3 V 16-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Category

Crystal Oscillator

Maximum Output Frequency

100MHz

Number of Elements per Chip

5

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Operating Supply Voltage

3.3 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more