Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum Input Frequency
40MHz
Stock information temporarily unavailable.
BD 4.284
BD 4.284 Each (Exc. Vat)
BD 4.712
BD 4.712 Each (inc. VAT)
Renesas Electronics 8535AGI-31LF, Clock Buffer 40MHz, 20-Pin TSSOP
Select packaging type
Standard
1
BD 4.284
BD 4.284 Each (Exc. Vat)
BD 4.712
BD 4.712 Each (inc. VAT)
Renesas Electronics 8535AGI-31LF, Clock Buffer 40MHz, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum Input Frequency
40MHz