Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 9DML0451AKILF Buffer 24-Pin QFN

RS Stock No.: 249-4408Brand: Renesas ElectronicsManufacturers Part No.: 9DML0451AKILF
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

4

Maximum Supply Current

24 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.625

BD 1.312 Each (In a Pack of 2) (Exc. Vat)

BD 2.887

BD 1.443 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics 9DML0451AKILF Buffer 24-Pin QFN
Select packaging type

BD 2.625

BD 1.312 Each (In a Pack of 2) (Exc. Vat)

BD 2.887

BD 1.443 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics 9DML0451AKILF Buffer 24-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

4

Maximum Supply Current

24 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more