Renesas Electronics 9FG104EGILF, Frequency Synthesizer 4.6 V 28-Pin TSSOP

RS Stock No.: 250-3490Brand: Renesas ElectronicsManufacturers Part No.: 9FG104EGILF
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Maximum Output Frequency

25MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Maximum Operating Supply Voltage

4.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.602

BD 2.602 Each (Exc. Vat)

BD 2.862

BD 2.862 Each (inc. VAT)

Renesas Electronics 9FG104EGILF, Frequency Synthesizer 4.6 V 28-Pin TSSOP
Select packaging type

BD 2.602

BD 2.602 Each (Exc. Vat)

BD 2.862

BD 2.862 Each (inc. VAT)

Renesas Electronics 9FG104EGILF, Frequency Synthesizer 4.6 V 28-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.602
10 - 24BD 2.343
25 - 49BD 2.299
50 - 99BD 2.255
100+BD 2.040

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Frequency

25MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Maximum Operating Supply Voltage

4.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more