Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 9FG108EGILF, Frequency Synthesizer 4.6 V 48-Pin TSSOP

RS Stock No.: 250-3496Brand: Renesas ElectronicsManufacturers Part No.: 9FG108EGILF
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Maximum Output Frequency

25MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Maximum Operating Supply Voltage

4.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 102.746

BD 2.634 Each (In a Tube of 39) (Exc. Vat)

BD 113.021

BD 2.897 Each (In a Tube of 39) (inc. VAT)

Renesas Electronics 9FG108EGILF, Frequency Synthesizer 4.6 V 48-Pin TSSOP

BD 102.746

BD 2.634 Each (In a Tube of 39) (Exc. Vat)

BD 113.021

BD 2.897 Each (In a Tube of 39) (inc. VAT)

Renesas Electronics 9FG108EGILF, Frequency Synthesizer 4.6 V 48-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Frequency

25MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Maximum Operating Supply Voltage

4.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more