Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
HC
Logic Function
Buffer
Number of Channels
4
IC Type
Buffer IC
Schmitt Trigger Input
Yes
Input Type
Single Ended
BD 509.080
BD 1.958 Each (In a Tray of 260) (Exc. Vat)
BD 559.988
BD 2.154 Each (In a Tray of 260) (inc. VAT)
260
BD 509.080
BD 1.958 Each (In a Tray of 260) (Exc. Vat)
BD 559.988
BD 2.154 Each (In a Tray of 260) (inc. VAT)
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
HC
Logic Function
Buffer
Number of Channels
4
IC Type
Buffer IC
Schmitt Trigger Input
Yes
Input Type
Single Ended