Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS, TTL
Logic Function
Multiplexer
Demultiplexing Capability
1-of-16
Number of Elements per Chip
1, 1
Pin Count
28
Mounting Type
Surface Mount
Package Type
SOIC
BD 2,975.500
BD 2.976 Each (On a Reel of 1000) (Exc. Vat)
BD 3,273.050
BD 3.274 Each (On a Reel of 1000) (inc. VAT)
1000
BD 2,975.500
BD 2.976 Each (On a Reel of 1000) (Exc. Vat)
BD 3,273.050
BD 3.274 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS, TTL
Logic Function
Multiplexer
Demultiplexing Capability
1-of-16
Number of Elements per Chip
1, 1
Pin Count
28
Mounting Type
Surface Mount
Package Type
SOIC