Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Bus Transceiver
Number of Elements per Chip
4
Country of Origin
Malaysia
BD 8.635
BD 1.727 Each (In a Pack of 5) (Exc. Vat)
BD 9.499
BD 1.900 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics DG411DVZ Analogue Switch, Quad, Bus Transceiver
Select packaging type
Standard
5
BD 8.635
BD 1.727 Each (In a Pack of 5) (Exc. Vat)
BD 9.499
BD 1.900 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics DG411DVZ Analogue Switch, Quad, Bus Transceiver
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.727 | BD 8.635 |
25 - 45 | BD 1.507 | BD 7.535 |
50 - 95 | BD 1.502 | BD 7.508 |
100 - 245 | BD 1.364 | BD 6.820 |
250+ | BD 1.314 | BD 6.572 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Bus Transceiver
Number of Elements per Chip
4
Country of Origin
Malaysia