EL4583CSZ, Video Sync Separator 16-Pin SOIC

RS Stock No.: 170-8192Brand: Renesas ElectronicsManufacturers Part No.: EL4583CSZ
brand-logo
View all in Video Sync Separators

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.91 x 3.9 x 1.45mm

Length

9.91mm

Width

3.9mm

Height

1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Video ICs, Intersil

Stock information temporarily unavailable.

BD 384.131

BD 8.173 Each (In a Tube of 47) (Exc. Vat)

BD 422.544

BD 8.990 Each (In a Tube of 47) (inc. VAT)

EL4583CSZ, Video Sync Separator 16-Pin SOIC

BD 384.131

BD 8.173 Each (In a Tube of 47) (Exc. Vat)

BD 422.544

BD 8.990 Each (In a Tube of 47) (inc. VAT)

EL4583CSZ, Video Sync Separator 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.91 x 3.9 x 1.45mm

Length

9.91mm

Width

3.9mm

Height

1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Video ICs, Intersil