Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics EL7104CSZ MOSFET Gate Driver, 200 mA, 4.5 → 16V 8-Pin, SOIC

RS Stock No.: 248-5715Brand: Renesas ElectronicsManufacturers Part No.: EL7104CSZ
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS

Output Current

200 mA

Supply Voltage

4.5 → 16V

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 255.013

BD 2.629 Each (In a Tube of 97) (Exc. Vat)

BD 280.514

BD 2.892 Each (In a Tube of 97) (inc. VAT)

Renesas Electronics EL7104CSZ MOSFET Gate Driver, 200 mA, 4.5 → 16V 8-Pin, SOIC

BD 255.013

BD 2.629 Each (In a Tube of 97) (Exc. Vat)

BD 280.514

BD 2.892 Each (In a Tube of 97) (inc. VAT)

Renesas Electronics EL7104CSZ MOSFET Gate Driver, 200 mA, 4.5 → 16V 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS

Output Current

200 mA

Supply Voltage

4.5 → 16V

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more