Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS
Output Current
2 A
Supply Voltage
4.5 → 15V
Pin Count
8
Package Type
SOIC
Fall Time
13ns
Driver Type
MOSFET
Number of Drivers
2
BD 3.575
BD 1.788 Each (In a Pack of 2) (Exc. Vat)
BD 3.933
BD 1.967 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.575
BD 1.788 Each (In a Pack of 2) (Exc. Vat)
BD 3.933
BD 1.967 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.788 | BD 3.575 |
10 - 18 | BD 1.606 | BD 3.212 |
20 - 48 | BD 1.578 | BD 3.157 |
50 - 96 | BD 1.540 | BD 3.080 |
98+ | BD 1.342 | BD 2.684 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS
Output Current
2 A
Supply Voltage
4.5 → 15V
Pin Count
8
Package Type
SOIC
Fall Time
13ns
Driver Type
MOSFET
Number of Drivers
2