Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Power Gain
11 dB
Maximum Power Dissipation
1.5 W
Mounting Type
Surface Mount
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 3.641
BD 3.641 Each (Exc. Vat)
BD 4.005
BD 4.005 Each (inc. VAT)
Renesas Electronics F1792NLGI, Downconverter Mixer Gain=11 db
Select packaging type
Standard
1
BD 3.641
BD 3.641 Each (Exc. Vat)
BD 4.005
BD 4.005 Each (inc. VAT)
Renesas Electronics F1792NLGI, Downconverter Mixer Gain=11 db
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.641 |
10 - 24 | BD 3.284 |
25 - 49 | BD 3.184 |
50 - 99 | BD 3.168 |
100+ | BD 2.854 |
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Power Gain
11 dB
Maximum Power Dissipation
1.5 W
Mounting Type
Surface Mount
Country of Origin
Taiwan, Province Of China