Renesas Electronics F1950 F1950NBGI, Digital Attenuator, 33dB, 5GHz, 24-Pin VFQFPN

RS Stock No.: 217-3725Brand: Renesas ElectronicsManufacturers Part No.: F1950NBGI
brand-logo
View all in Variable Attenuators

Technical Document

Specifications

Maximum Attenuation

33dB

Maximum Frequency

5GHz

Maximum Insertion Loss

1.9dB

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

24

Series

F1950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.842

BD 3.421 Each (In a Pack of 2) (Exc. Vat)

BD 7.526

BD 3.763 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics F1950 F1950NBGI, Digital Attenuator, 33dB, 5GHz, 24-Pin VFQFPN
Select packaging type

BD 6.842

BD 3.421 Each (In a Pack of 2) (Exc. Vat)

BD 7.526

BD 3.763 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics F1950 F1950NBGI, Digital Attenuator, 33dB, 5GHz, 24-Pin VFQFPN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 3.421BD 6.842
10 - 18BD 2.805BD 5.610
20 - 98BD 2.794BD 5.588
100 - 198BD 2.646BD 5.291
200+BD 2.629BD 5.258

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Attenuation

33dB

Maximum Frequency

5GHz

Maximum Insertion Loss

1.9dB

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

24

Series

F1950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more