Promotional Code
Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque
Technical Document
Specifications
Brand
Package Type
TQFN
Pin Count
12
Dimensions
2 x 2mm
Mounting Type
Surface Mount
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
BD 1.502
BD 0.751 Each (In a Pack of 2) (Exc. Vat)
BD 1.652
BD 0.826 Each (In a Pack of 2) (inc. VAT)
Standard
Standard - each
Available in multiples of 2.
Production -
Recommended for ordering in large quantities. Items are packaged ready for insertion into machinery, allowing you to improve production efficiency.
2
Stock information temporarily unavailable.
Please check again later.