Renesas Electronics FS3000 Series Air Velocity Module Airflow Sensor for Air, 1 m/s Min, 15 m/s Max

RS Stock No.: 249-4366Brand: Renesas ElectronicsManufacturers Part No.: FS3000-1005
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Air

Device Type

Air Velocity Module

Minimum Flow Rate

1 m/s

Maximum Flow Rate

15 m/s

Supply Voltage

3.3 V

Series

FS3000

Stock information temporarily unavailable.

BD 4,331.250

BD 8.662 Each (On a Reel of 500) (Exc. Vat)

BD 4,764.375

BD 9.528 Each (On a Reel of 500) (inc. VAT)

Renesas Electronics FS3000 Series Air Velocity Module Airflow Sensor for Air, 1 m/s Min, 15 m/s Max

BD 4,331.250

BD 8.662 Each (On a Reel of 500) (Exc. Vat)

BD 4,764.375

BD 9.528 Each (On a Reel of 500) (inc. VAT)

Renesas Electronics FS3000 Series Air Velocity Module Airflow Sensor for Air, 1 m/s Min, 15 m/s Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Air

Device Type

Air Velocity Module

Minimum Flow Rate

1 m/s

Maximum Flow Rate

15 m/s

Supply Voltage

3.3 V

Series

FS3000