Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics 10 V Cable Transceiver 16-Pin SOIC, HIN202CBZ

RS Stock No.: 263-0195Brand: Renesas ElectronicsManufacturers Part No.: HIN202CBZ
brand-logo
View all in Cable Transceivers

Technical Document

Specifications

Number of Transmitters

2

Number of Receivers

2

Number of Drivers per Line

2

Number of Receivers per Line

2

Package Type

SOIC

Pin Count

16

Typical Single Supply Voltage

10 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.530

BD 0.506 Each (In a Pack of 5) (Exc. Vat)

BD 2.783

BD 0.557 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics 10 V Cable Transceiver 16-Pin SOIC, HIN202CBZ
Select packaging type

BD 2.530

BD 0.506 Each (In a Pack of 5) (Exc. Vat)

BD 2.783

BD 0.557 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics 10 V Cable Transceiver 16-Pin SOIC, HIN202CBZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.506BD 2.530
25 - 45BD 0.429BD 2.145
50 - 95BD 0.418BD 2.090
100 - 245BD 0.358BD 1.788
250+BD 0.336BD 1.678

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transmitters

2

Number of Receivers

2

Number of Drivers per Line

2

Number of Receivers per Line

2

Package Type

SOIC

Pin Count

16

Typical Single Supply Voltage

10 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more