Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Transmitters
2
Number of Receivers
2
Number of Drivers per Line
2
Number of Receivers per Line
2
Package Type
SOIC
Pin Count
16
Typical Single Supply Voltage
10 V
Country of Origin
China
Stock information temporarily unavailable.
BD 3.465
BD 0.693 Each (In a Pack of 5) (Exc. Vat)
BD 3.811
BD 0.762 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics 10 V Cable Transceiver 16-Pin SOIC, HIN202IBNZ
Select packaging type
Standard
5
BD 3.465
BD 0.693 Each (In a Pack of 5) (Exc. Vat)
BD 3.811
BD 0.762 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics 10 V Cable Transceiver 16-Pin SOIC, HIN202IBNZ
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.693 | BD 3.465 |
25 - 45 | BD 0.588 | BD 2.942 |
50 - 95 | BD 0.578 | BD 2.888 |
100 - 245 | BD 0.495 | BD 2.475 |
250+ | BD 0.468 | BD 2.338 |
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Transmitters
2
Number of Receivers
2
Number of Drivers per Line
2
Number of Receivers per Line
2
Package Type
SOIC
Pin Count
16
Typical Single Supply Voltage
10 V
Country of Origin
China