Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
NMOS
Output Current
3 A, 4 A
Supply Voltage
6 → 18V
Pin Count
10
Package Type
TDFN
Fall Time
365ns
Stock information temporarily unavailable.
BD 196.625
BD 0.786 Each (On a Reel of 250) (Exc. Vat)
BD 216.287
BD 0.865 Each (On a Reel of 250) (inc. VAT)
Renesas Electronics HIP2210FRTZ-T7A, 3 A, 4 A, 6 → 18V 10-Pin, TDFN
250
BD 196.625
BD 0.786 Each (On a Reel of 250) (Exc. Vat)
BD 216.287
BD 0.865 Each (On a Reel of 250) (inc. VAT)
Renesas Electronics HIP2210FRTZ-T7A, 3 A, 4 A, 6 → 18V 10-Pin, TDFN
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
NMOS
Output Current
3 A, 4 A
Supply Voltage
6 → 18V
Pin Count
10
Package Type
TDFN
Fall Time
365ns