Technical Document
Specifications
Brand
Renesas ElectronicsMotor Type
DC
Output Configuration
Full Bridge
Maximum IGBT Collector Current
0.5A
Maximum Collector Emitter Voltage
15 V
Mounting Type
Surface Mount
Package Type
SOIC W
Maximum Operating Supply Voltage
15 V
Pin Count
20
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
13mm
Width
7.6mm
Dimensions
13 x 7.6 x 2.35mm
Height
2.35mm
Product details
HIP4020, Full-Bridge Driver with 500mA Power FETs, Intersil
Two Independent Controlled Complementary MOS Power Output Half-Bridge Drivers (Full-Bridge)
Split Voltage Power Supply Option for Output Drivers
Single Supply Range 2.5 V to 15 V
Low Standby Current
Motor Controllers & Drivers, Intersil
BD 3.768
BD 3.768 Each (Exc. Vat)
BD 4.145
BD 4.145 Each (inc. VAT)
Standard
1
BD 3.768
BD 3.768 Each (Exc. Vat)
BD 4.145
BD 4.145 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMotor Type
DC
Output Configuration
Full Bridge
Maximum IGBT Collector Current
0.5A
Maximum Collector Emitter Voltage
15 V
Mounting Type
Surface Mount
Package Type
SOIC W
Maximum Operating Supply Voltage
15 V
Pin Count
20
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
13mm
Width
7.6mm
Dimensions
13 x 7.6 x 2.35mm
Height
2.35mm
Product details
HIP4020, Full-Bridge Driver with 500mA Power FETs, Intersil
Two Independent Controlled Complementary MOS Power Output Half-Bridge Drivers (Full-Bridge)
Split Voltage Power Supply Option for Output Drivers
Single Supply Range 2.5 V to 15 V
Low Standby Current