Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS, TTL
Output Current
1.25 A
Supply Voltage
15V
Pin Count
16
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
4
Topology
Full Bridge
High and Low Sides Dependency
Independent
Number of Drivers
4
Bridge Type
Full Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Product details
Half Bridge, Full Bridge and Three Phase Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
BD 6.369
BD 3.184 Each (In a Pack of 2) (Exc. Vat)
BD 7.006
BD 3.502 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 6.369
BD 3.184 Each (In a Pack of 2) (Exc. Vat)
BD 7.006
BD 3.502 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 3.184 | BD 6.369 |
20 - 98 | BD 3.052 | BD 6.105 |
100 - 248 | BD 2.800 | BD 5.599 |
250 - 498 | BD 2.602 | BD 5.203 |
500+ | BD 2.420 | BD 4.840 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS, TTL
Output Current
1.25 A
Supply Voltage
15V
Pin Count
16
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
4
Topology
Full Bridge
High and Low Sides Dependency
Independent
Number of Drivers
4
Bridge Type
Full Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Product details
Half Bridge, Full Bridge and Three Phase Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay