Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Stock information temporarily unavailable.
BD 3.685
BD 0.737 Each (In a Pack of 5) (Exc. Vat)
BD 4.053
BD 0.811 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics ICL3221EIVZ-T Line Transceiver, 16-Pin TSSOP
Select packaging type
Standard
5
BD 3.685
BD 0.737 Each (In a Pack of 5) (Exc. Vat)
BD 4.053
BD 0.811 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics ICL3221EIVZ-T Line Transceiver, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16