Renesas Electronics ICL7660ACBAZA-T, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC

RS Stock No.: 197-2512Brand: Renesas ElectronicsManufacturers Part No.: ICL7660ACBAZA-T
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Boost

Maximum Output Current

0.02A

Regulator Type

Charge Pump

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

10 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.620

BD 0.924 Each (In a Pack of 5) (Exc. Vat)

BD 5.082

BD 1.016 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics ICL7660ACBAZA-T, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC
Select packaging type

BD 4.620

BD 0.924 Each (In a Pack of 5) (Exc. Vat)

BD 5.082

BD 1.016 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics ICL7660ACBAZA-T, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.924BD 4.620
50 - 95BD 0.781BD 3.905
100 - 245BD 0.627BD 3.135
250 - 995BD 0.616BD 3.080
1000+BD 0.534BD 2.668

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Boost

Maximum Output Current

0.02A

Regulator Type

Charge Pump

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

10 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more