Renesas Electronics ICL7660ACBAZA, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC

RS Stock No.: 197-2271Brand: Renesas ElectronicsManufacturers Part No.: ICL7660ACBAZA
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Boost

Maximum Output Current

0.02A

Regulator Type

Charge Pump

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Maximum Switching Frequency

10 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 88.396

BD 0.902 Each (In a Tube of 98) (Exc. Vat)

BD 97.236

BD 0.992 Each (In a Tube of 98) (inc. VAT)

Renesas Electronics ICL7660ACBAZA, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC

BD 88.396

BD 0.902 Each (In a Tube of 98) (Exc. Vat)

BD 97.236

BD 0.992 Each (In a Tube of 98) (inc. VAT)

Renesas Electronics ICL7660ACBAZA, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
98 - 98BD 0.902BD 88.396
196 - 490BD 0.792BD 77.616
588 - 980BD 0.770BD 75.460
1078 - 2450BD 0.759BD 74.382
2548+BD 0.748BD 73.304

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Boost

Maximum Output Current

0.02A

Regulator Type

Charge Pump

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Maximum Switching Frequency

10 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more