Technical Document
Specifications
Brand
Renesas ElectronicsTimer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Series
ICM7555
BD 472.500
BD 0.189 Each (On a Reel of 2500) (Exc. Vat)
BD 519.750
BD 0.208 Each (On a Reel of 2500) (inc. VAT)
2500
BD 472.500
BD 0.189 Each (On a Reel of 2500) (Exc. Vat)
BD 519.750
BD 0.208 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsTimer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Series
ICM7555