Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Timer Type
Programmable
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
BD 23.152
BD 0.236 Each (In a Tube of 98) (Exc. Vat)
BD 25.467
BD 0.260 Each (In a Tube of 98) (inc. VAT)
98
BD 23.152
BD 0.236 Each (In a Tube of 98) (Exc. Vat)
BD 25.467
BD 0.260 Each (In a Tube of 98) (inc. VAT)
98
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
98 - 98 | BD 0.236 | BD 23.152 |
196 - 196 | BD 0.194 | BD 19.036 |
294 - 490 | BD 0.178 | BD 17.493 |
588 - 980 | BD 0.158 | BD 15.435 |
1078+ | BD 0.152 | BD 14.920 |
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Timer Type
Programmable
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz