Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
4.096V
Package Type
SOT-23-3
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3
Country of Origin
Malaysia
BD 138.875
BD 0.556 Each (On a Reel of 250) (Exc. Vat)
BD 152.763
BD 0.612 Each (On a Reel of 250) (inc. VAT)
Renesas Electronics Precision Series Voltage Reference 4.096V 0.2% 3-Pin SOT-23-3, ISL21010CFH341Z-T7A
250
BD 138.875
BD 0.556 Each (On a Reel of 250) (Exc. Vat)
BD 152.763
BD 0.612 Each (On a Reel of 250) (inc. VAT)
Renesas Electronics Precision Series Voltage Reference 4.096V 0.2% 3-Pin SOT-23-3, ISL21010CFH341Z-T7A
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
4.096V
Package Type
SOT-23-3
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3
Country of Origin
Malaysia