Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
3.4 - 5.5V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Pin Count
3
BD 525.000
BD 0.525 Each (On a Reel of 1000) (Exc. Vat)
BD 577.500
BD 0.577 Each (On a Reel of 1000) (inc. VAT)
1000
BD 525.000
BD 0.525 Each (On a Reel of 1000) (Exc. Vat)
BD 577.500
BD 0.577 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
3.4 - 5.5V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Pin Count
3