Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
2 to 5.5V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3
BD 566.500
BD 0.566 Each (On a Reel of 1000) (Exc. Vat)
BD 623.150
BD 0.623 Each (On a Reel of 1000) (inc. VAT)
1000
BD 566.500
BD 0.566 Each (On a Reel of 1000) (Exc. Vat)
BD 623.150
BD 0.623 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
2 to 5.5V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3