Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
I2C
Number of Positions
128
Taper Type
Linear, Log
Memory Type
Non-Volatile
Pin Count
10
Country of Origin
Malaysia
BD 577.500
BD 0.578 Each (On a Reel of 1000) (Exc. Vat)
BD 635.250
BD 0.636 Each (On a Reel of 1000) (inc. VAT)
1000
BD 577.500
BD 0.578 Each (On a Reel of 1000) (Exc. Vat)
BD 635.250
BD 0.636 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | BD 0.578 | BD 577.500 |
2000+ | BD 0.561 | BD 561.000 |
Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
I2C
Number of Positions
128
Taper Type
Linear, Log
Memory Type
Non-Volatile
Pin Count
10
Country of Origin
Malaysia