Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
I2C
Number of Positions
128
Taper Type
Linear, Log
Memory Type
Non-Volatile
Pin Count
10
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 3.658
BD 0.732 Each (In a Pack of 5) (Exc. Vat)
BD 4.024
BD 0.805 Each (In a Pack of 5) (inc. VAT)
ISL22316WFU10Z-TK, Digital Potentiometer 128-Position Linear, Log I2C 10 Pin
Select packaging type
Standard
5
BD 3.658
BD 0.732 Each (In a Pack of 5) (Exc. Vat)
BD 4.024
BD 0.805 Each (In a Pack of 5) (inc. VAT)
ISL22316WFU10Z-TK, Digital Potentiometer 128-Position Linear, Log I2C 10 Pin
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.732 | BD 3.658 |
50 - 95 | BD 0.622 | BD 3.108 |
100 - 245 | BD 0.528 | BD 2.640 |
250 - 495 | BD 0.500 | BD 2.502 |
500+ | BD 0.446 | BD 2.228 |
Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
I2C
Number of Positions
128
Taper Type
Linear, Log
Memory Type
Non-Volatile
Pin Count
10
Country of Origin
Malaysia