Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
Serial-I2C
Number of Positions
256
Taper Type
Linear
Number of Pots per Package
1
Package Type
MSOP
Pin Count
10
Stock information temporarily unavailable.
BD 2.244
BD 1.122 Each (In a Pack of 2) (Exc. Vat)
BD 2.468
BD 1.234 Each (In a Pack of 2) (inc. VAT)
ISL23315TFUZ-T7A, Digital Potentiometer 256-Position Linear Serial-I2C 10 Pin, MSOP
Select packaging type
Standard
2
BD 2.244
BD 1.122 Each (In a Pack of 2) (Exc. Vat)
BD 2.468
BD 1.234 Each (In a Pack of 2) (inc. VAT)
ISL23315TFUZ-T7A, Digital Potentiometer 256-Position Linear Serial-I2C 10 Pin, MSOP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.122 | BD 2.244 |
10 - 18 | BD 1.006 | BD 2.013 |
20 - 98 | BD 0.984 | BD 1.969 |
100 - 198 | BD 0.830 | BD 1.661 |
200+ | BD 0.830 | BD 1.661 |
Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
Serial-I2C
Number of Positions
256
Taper Type
Linear
Number of Pots per Package
1
Package Type
MSOP
Pin Count
10